ifm electronic, E401 Series Adapter for Use with Process Sensors
- RS Stock No.:
- 187-327
- Mfr. Part No.:
- E40175
- Brand:
- ifm electronic
Subtotal (1 unit)*
$610.14
(exc. GST)
$671.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.14 |
*price indicative
- RS Stock No.:
- 187-327
- Mfr. Part No.:
- E40175
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E401 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E401 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors is expertly designed for industrial applications, ensuring both reliability and precision in demanding environments. Suitable for a variety of media including liquids and gases, its robust construction makes it a dependable choice for numerous processes. With a pressure rating of 30 bar, this adapter guarantees strong performance even under high pressure conditions. Its precise dimensions and thread designation promote seamless integration with a range of devices, enhancing efficiency and functionality. The inclusion of durable materials such as Hastelloy C 4 ensures longevity, while the adapter's compatibility with measuring probes underscores its versatility. This innovative solution not only streamlines installation but also enhances measurement accuracy, making it an indispensable component in process automation.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
Suitable for ultrasonic sensors and magnetic-inductive sensors
Requested sealings supplied with the unit
Robust design for use in harsh industrial environments
