Phoenix Contact CLASSIC COMBICON Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 0707264
- RS Stock No.:
- 220-5033
- Mfr. Part No.:
- 0707264
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$56.89
(exc. GST)
$62.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $11.378 | $56.89 | - |
| 250 - 995 | $11.056 | $55.28 | 2% |
| 1000 + | $10.60 | $53.00 | 6% |
*price indicative
- RS Stock No.:
- 220-5033
- Mfr. Part No.:
- 0707264
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Nylon | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder/Slip-On | |
| Voltage | 320V | |
| Width | 40.64mm | |
| Depth | 29.5mm | |
| Series | CLASSIC COMBICON | |
| Standards/Approvals | RoHS | |
| Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Nylon | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder/Slip-On | ||
Voltage 320V | ||
Width 40.64mm | ||
Depth 29.5mm | ||
Series CLASSIC COMBICON | ||
Standards/Approvals RoHS | ||
Length 17.5mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Pluggable Terminal Block, 12A Current Rating, 320V Voltage Rating - DFK-MSTB 2,5/ 4-G-5,08 - 0707264
Want to connect and disconnect your applications without a fuss? Grab this pluggable terminal block from Phoenix Contact. With it, you can create a connection through a housing wall that plugs in or unplugs in a second. The component takes up to four circuits, letting you simplify your assembly and save installation space. For flexibility, you can make a temporary, slip-on link or a permanent one by soldering the attached pins in place.
The hardwearing PA casing resists wear and impact, making it a reliable option in demanding systems. This material also handles temperature fluctuations in challenging conditions. Depending on the derating curve, this means the unit gets on with its job between -40°C and +100°C.
Feedthrough termination helps you forge wire-to-wire hookups in a flash. Use this versatile terminal block for data and power connections in your industrial control panels, electrical distribution boxes and telecommunications setups.
Features & Benefits
• UL 94-V2 conformity means burning stops in 60 seconds to help prevent the spread of fire
• VDE approval shows component complies with safety and quality standards for electrical products
• 320V rating means it can handle high-voltage industrial applications
Related links
- Phoenix Contact CLASSIC COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 0707251
- Phoenix Contact CLASSIC COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 1110587
- Phoenix Contact CLASSIC COMBICON MVSTBR Series Pluggable Terminal Block 5.08 mm Pitch 1792265
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786190
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786226
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786187
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786213
- Phoenix Contact CLASSIC COMBICON MVSTBR Series Pluggable Terminal Block 5.08 mm Pitch 1792252
