WAGO Connector Male Solder 8 Port 8-Position, 2091-1638/024-000

Subtotal (1 pack of 50 units)*

$379.50

(exc. GST)

$417.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$7.59$379.50

*price indicative

RS Stock No.:
278-2667
Mfr. Part No.:
2091-1638/024-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Connector

Termination Type

Solder

Current

10A

Number of Ports

8

Orientation

Vertical

Number of Contacts

8

Connector Gender

Male

Contact Plating

Tin

Voltage

300V

Housing Material

Polyphthalamide

Series

picoMAX

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The WAGO male connectors for screw mounting in device or enclosure panels. External plug-in connection via locking latches to female connectors with conductor terminations.

Also available with pre-assembled female connectors on both sides

Fixing flanges also suitable for panel mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy