WAGO Pluggable I/O Connector Connector Male Solder 1 Port 6-Position, 2092-1636/024-000

Subtotal (1 pack of 50 units)*

$539.85

(exc. GST)

$593.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$10.797$539.85

*price indicative

RS Stock No.:
278-1784
Mfr. Part No.:
2092-1636/024-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Termination Type

Solder

Sub Type

Connector

Product Type

Pluggable I/O Connector

Number of Ports

1

Current

16A

Number of Contacts

6

Orientation

Straight

Connector Gender

Male

Contact Material

Copper

Contact Plating

Tin

Voltage

4kV

Housing Material

Polyphthalamide

Series

picoMAX

Contact Gender

Male

Standards/Approvals

UL 1977, IEC 61984, C22.2, UL 1059, EN 61984, IEC/EN 60664-1

COO (Country of Origin):
DE
The WAGO Panel feedthrough male connectors for screw mounting in device or enclosure panels. External plug-in connection via locking latches to female connectors with conductor terminations.

Anti rotation protection

RoHS compliant

1 Tray of 2
$457.47
Each (In a Tray of 6)
$116.99
1 Pack of 9
$488.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy