WAGO Connector Connector Male Solder 6 Port 6-Position, 2091-1636/024-000
- RS Stock No.:
- 278-2666
- Mfr. Part No.:
- 2091-1636/024-000
- Brand:
- WAGO
Subtotal (1 pack of 50 units)*
$503.80
(exc. GST)
$554.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $10.076 | $503.80 |
*price indicative
- RS Stock No.:
- 278-2666
- Mfr. Part No.:
- 2091-1636/024-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Sub Type | Connector | |
| Termination Type | Solder | |
| Number of Ports | 6 | |
| Current | 10A | |
| Orientation | Vertical | |
| Number of Contacts | 6 | |
| Connector Gender | Male | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Voltage | 300V | |
| Housing Material | Polyphthalamide | |
| Series | picoMAX | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Sub Type Connector | ||
Termination Type Solder | ||
Number of Ports 6 | ||
Current 10A | ||
Orientation Vertical | ||
Number of Contacts 6 | ||
Connector Gender Male | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Voltage 300V | ||
Housing Material Polyphthalamide | ||
Series picoMAX | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Panel feedthrough male connector with a clamping collar is designed for electrical connections, featuring a 6 pole configuration and accommodating wires of 1.5 mm² thickness. It is available in light grey color.
RoHS compliant
Anti rotation protection
Plugging without loss of pin spacing
Related links
- WAGO Pluggable I/O Connector Connector Male Solder 1 Port 6-Position, 2092-1636/024-000
- WAGO Connector Male Solder 4 Port 4-Position, 2091-1634/024-000
- WAGO Connector Male Solder 8 Port 8-Position, 2091-1638/024-000
- WAGO Pluggable I/O Connector Connector Male Solder 1 Port 5-Position, 2092-1635/024-000
- Molex Pluggable I/O Connector I/O Connector Crimp 1 Port 6-Position, 5006550609
- Banner Connector USB to RS485/RS422 Interface Adapter Male Screw 4 Port 6-Position, INTUSB485-1
- Molex Pluggable I/O Connector QSFP28 Connector Female Through Hole 6 Port 228-Position, 171565-3002
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male Solder 1 Port 76-Position
