TE Connectivity Pluggable I/O Connector SFP Cage Assembly Male Solder 1 Port 20-Position, 2358986-1
- RS Stock No.:
- 272-7606
- Mfr. Part No.:
- 2358986-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 24 units)*
$1,228.90
(exc. GST)
$1,351.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 24 - 24 | $51.204 | $1,228.90 |
| 48 - 48 | $49.235 | $1,181.64 |
| 72 - 72 | $47.41 | $1,137.84 |
| 96 - 96 | $45.718 | $1,097.23 |
| 120 + | $44.141 | $1,059.38 |
*price indicative
- RS Stock No.:
- 272-7606
- Mfr. Part No.:
- 2358986-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Form Factor | SFP | |
| Sub Type | Cage Assembly | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 1 | |
| Current | 500mA | |
| Number of Contacts | 20 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Material | Nickel | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Form Factor SFP | ||
Sub Type Cage Assembly | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 1 | ||
Current 500mA | ||
Number of Contacts 20 | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Material Nickel | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity cage assembly has data rate of 32 Gbps. It has internal and external EMI springs.
Better reliability and durability
Improved application serviceability
Related links
- TE Connectivity Pluggable I/O Connector SFP Cage Assembly Male Solder 1 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP+ Cage 12 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP+ Cage 12 Port 20-Position, 2007562-5
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP+ Connector Female Solder 1 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position, 1367073-2
- TE Connectivity Pluggable I/O Connector SFP+ Connector Female Solder 1 Port 20-Position, 1888247-1
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position, 1367073-1
