WAGO Pluggable I/O Connector Connector Male Solder 1 Port 5-Position, 2092-1635/024-000
- RS Stock No.:
- 278-1783
- Mfr. Part No.:
- 2092-1635/024-000
- Brand:
- WAGO
Subtotal (1 pack of 50 units)*
$455.05
(exc. GST)
$500.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $9.101 | $455.05 |
*price indicative
- RS Stock No.:
- 278-1783
- Mfr. Part No.:
- 2092-1635/024-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Connector | |
| Termination Type | Solder | |
| Current | 16A | |
| Number of Ports | 1 | |
| Orientation | Vertical | |
| Number of Contacts | 5 | |
| Connector Gender | Male | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Housing Material | Polyphthalamide | |
| Series | picoMAX | |
| Contact Gender | Male | |
| Standards/Approvals | EN 61984, UL 1059, IEC 61984 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable I/O Connector | ||
Sub Type Connector | ||
Termination Type Solder | ||
Current 16A | ||
Number of Ports 1 | ||
Orientation Vertical | ||
Number of Contacts 5 | ||
Connector Gender Male | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Housing Material Polyphthalamide | ||
Series picoMAX | ||
Contact Gender Male | ||
Standards/Approvals EN 61984, UL 1059, IEC 61984 | ||
- COO (Country of Origin):
- DE
The WAGO Panel feedthrough male connector with a clamping collar is designed for electrical connections, featuring a 5 pole configuration and accommodating wires of 2.5 mm² thickness. It is available in light grey color.
RoHS compliant
Anti rotation protection
Plugging without loss of pin spacing
- RS Stock No. 2738393
- Mfr. Part No. 2386733-1
Each (In a Tray of 6)
$116.99
- RS Stock No. 2727607
- Mfr. Part No. 2358986-1
Each
$55.29
- RS Stock No. 2738394
- Mfr. Part No. 2386733-1
Each
$141.07
- RS Stock No. 2727606
- Mfr. Part No. 2358986-1
Each (In a Tray of 24)
$51.204
Related links
- WAGO Pluggable I/O Connector Connector Male Solder 1 Port 6-Position, 2092-1636/024-000
- WAGO Connector Male Solder 4 Port 4-Position, 2091-1634/024-000
- WAGO Connector Connector Male Solder 6 Port 6-Position, 2091-1636/024-000
- WAGO Connector Male Solder 8 Port 8-Position, 2091-1638/024-000
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male Solder 1 Port 76-Position
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male Solder 1 Port 76-Position,
- TE Connectivity Pluggable I/O Connector SFP Cage Assembly Male Solder 1 Port 20-Position, 2358986-1
- TE Connectivity Pluggable I/O Connector SFP Cage Assembly Male Solder 1 Port 20-Position










