WAGO 750 Series RJ45 Connector Male, Cat6a 1 Port 8 Way
- RS Stock No.:
- 279-3097
- Mfr. Part No.:
- 750-978/000-013
- Brand:
- WAGO
Subtotal (1 unit)*
$73.14
(exc. GST)
$80.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 13 November 2026
- Plus 20 unit(s) shipping from 26 November 2026
- Plus 33 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.14 |
*price indicative
- RS Stock No.:
- 279-3097
- Mfr. Part No.:
- 750-978/000-013
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | IDC, RJ45 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEEE 802.3an EIA/TIA 568-C.2 DIN EN 50173-1 UL 1863 UL 2043, IEC60603-7-51, ISO/IEC 11801 | |
| Length | 16.3mm | |
| Hazardous Area Certification | No | |
| Width | 13.9mm | |
| Series | 750 | |
| Depth | 56.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type IDC, RJ45 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEEE 802.3an EIA/TIA 568-C.2 DIN EN 50173-1 UL 1863 UL 2043, IEC60603-7-51, ISO/IEC 11801 | ||
Length 16.3mm | ||
Hazardous Area Certification No | ||
Width 13.9mm | ||
Series 750 | ||
Depth 56.6mm | ||
- COO (Country of Origin):
- TW
The WAGO PROFINET connector is an RJ 45 connector designed for high performance networking applications. It is compatible with Cat. 6A standards, providing excellent data transmission capabilities. This straight connector is suitable for use with AWG 22 cables and includes a strain relief feature.
RoHS compliant
IP20 degree of protection
- RS Stock No. 2793094
- Mfr. Part No. 750-977/000-013
Each
$73.64
- RS Stock No. 2793098
- Mfr. Part No. 750-979/000-013
Each
$76.73
- RS Stock No. 2793093
- Mfr. Part No. 750-976
Each
$99.80
- RS Stock No. 0205128
- Mfr. Part No. 85-385
1 Box of 50
$80.00
Related links
- WAGO 750 Series RJ45 Connector Male 1 Port 8 Way
- WAGO 750 Series RJ45 Connector Male Brass Shield 1 Port 8 Way
- WAGO 750 Series Power Supply, 29W for Use with Intrinsically safe 750 Series Ex i Modules
- WAGO 750 Series Controller, 2-Input
- WAGO 750 Series Coupler for Use with I/O System 750/753
- WAGO 750 Series Controller, 1-Input
- WAGO 750 Series I/O Module for Use with IO Module
- WAGO 750 Series I/O Module, 24V












