WAGO Connector Male Solder 4 Port 4-Position, 2091-1634/024-000

Subtotal (1 pack of 100 units)*

$694.50

(exc. GST)

$764.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$6.945$694.50

*price indicative

RS Stock No.:
278-2665
Mfr. Part No.:
2091-1634/024-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Termination Type

Solder

Product Type

Connector

Number of Ports

4

Current

10A

Number of Contacts

4

Orientation

Vertical

Connector Gender

Male

Contact Plating

Tin

Voltage

300V

Housing Material

Polyphthalamide

Series

picoMAX

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The WAGO Panel feedthrough male connector with a clamping collar is designed for electrical connections, featuring a 4 pole configuration and accommodating wires of 1.5 mm² thickness. It is available in light grey color.

RoHS compliant

Anti rotation protection

Plugging without loss of pin spacing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy