Molex Pluggable I/O Connector I/O Connector Crimp 1 Port 6-Position, 5006550609
- RS Stock No.:
- 264-9847
- Mfr. Part No.:
- 5006550609
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$28.77
(exc. GST)
$31.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 22 January 2027
- Plus 100 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.77 | - |
| 10 - 24 | $26.50 | 7% |
| 25 - 49 | $24.52 | 14% |
| 50 - 99 | $22.84 | 20% |
| 100 + | $21.36 | 25% |
*price indicative
- RS Stock No.:
- 264-9847
- Mfr. Part No.:
- 5006550609
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | I/O Connector | |
| Termination Type | Crimp | |
| Number of Ports | 1 | |
| Current | 1.5A | |
| Number of Contacts | 6 | |
| Orientation | Vertical | |
| Contact Material | Phosphor Bronze Steel | |
| Voltage | 125Vrms | |
| Housing Material | Polyester, Polycarbonate | |
| Series | 500655 | |
| Standards/Approvals | EU RoHS China RoHS Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status, Not Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable I/O Connector | ||
Sub Type I/O Connector | ||
Termination Type Crimp | ||
Number of Ports 1 | ||
Current 1.5A | ||
Number of Contacts 6 | ||
Orientation Vertical | ||
Contact Material Phosphor Bronze Steel | ||
Voltage 125Vrms | ||
Housing Material Polyester, Polycarbonate | ||
Series 500655 | ||
Standards/Approvals EU RoHS China RoHS Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status, Not Low-Halogen | ||
The Molex 2.00mm pitch serial I/O connector socket kit it is wire-to-wire crimp type without flange and 6 circuits are loaded. Its application is wire-to-wire.
Net weight is 9653.841/mg
Vertical orientation
Temperature operating range is -40° to +85°C
- RS Stock No. 0693782
- Mfr. Part No. 56377-1201
1 Tray of 20
$464.01
- RS Stock No. 0691744
- Mfr. Part No. 56377-3001
1 Tray of 20
$620.15
- RS Stock No. 0684020
- Mfr. Part No. 173359-0001
1 Tray of 3
$605.49
- RS Stock No. 0683828
- Mfr. Part No. 171982-0142
1 Reel of 700
$12,380.75
Related links
- WAGO Pluggable I/O Connector Connector Male Solder 1 Port 6-Position, 2092-1636/024-000
- Molex Pluggable I/O Connector I/O Connector Female 1 Port 36-Position, 170729-0001
- Molex Pluggable I/O Connector I/O Connector Female Pin 1 Port 42-Position, 171982-0142
- Molex Pluggable I/O Connector QSFP28 Connector Female Through Hole 6 Port 228-Position, 171565-3002
- Molex Pluggable I/O Connector QSFP28 Connector Female Surface Mount 1 Port 38-Position, 170432-0003
- Molex Pluggable I/O Connector CDFP I/O Connector Female Pin 1 Port 120-Position, 173359-0001
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 1 Port 152-Position, 170432-0001
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 1 Port 38-Position, 170432-0002











