Schneider Electric, 10A White 2 Gang Electrical Socket Unica Indoor, USB Type C
- RS Stock No.:
- 276-2088
- Mfr. Part No.:
- NU301518
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$77.08
(exc. GST)
$84.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.08 |
*price indicative
- RS Stock No.:
- 276-2088
- Mfr. Part No.:
- NU301518
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | USB Type C | |
| Pole Configuration | 2P+E | |
| Current Rating | 10A | |
| Material | Polycarbonate | |
| Finish | Glitter | |
| IP Rating | IP20 | |
| Minimum Box Depth | 29.3mm | |
| Screwed/Screwless | Screwless | |
| Overall Height | 45mm | |
| Overall Width | 45mm | |
| Overall Depth | 41.2mm | |
| Range | New Unica | |
| Series | Unica | |
| Standards/Approvals | CE, NF, IEC 60884-1 | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Electrical Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type USB Type C | ||
Pole Configuration 2P+E | ||
Current Rating 10A | ||
Material Polycarbonate | ||
Finish Glitter | ||
IP Rating IP20 | ||
Minimum Box Depth 29.3mm | ||
Screwed/Screwless Screwless | ||
Overall Height 45mm | ||
Overall Width 45mm | ||
Overall Depth 41.2mm | ||
Range New Unica | ||
Series Unica | ||
Standards/Approvals CE, NF, IEC 60884-1 | ||
Terminal Type Screwless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Schneider Electric Socket Outlet with USB C combines modern convenience with a sleek design. It includes a pin earth configuration, offering 10.5 W power delivery at 5V through a USB Type C port. With a flush mounted mechanism and a white finish, this device occupies 2 modules and adheres to French outlet standards, featuring a 2P plus E outlet configuration. The pin earth outlet comes equipped with a shuttered cover, ensuring safety, and supports a rated current of 10 A.
Mercury free
RoHS compliant
IP20 degree of protection
Green Premium product
Related links
- Schneider Electric Unica White 2 Gang USB Socket USB Type C
- Schneider Electric Unica White 2 Gang USB Socket USB Type C, USB Type A
- Schneider Electric Unica White 2 Gang USB Socket USB Type C, USB Type A
- Schneider Electric Unica White 2 Gang USB Socket USB Type A, USB Type C
- HPM Grey 10A Indoor USB Type A
- Schneider Electric Unica Anthracite 2 Gang USB Socket USB Type C
- Schneider Electric Unica 2 Gang USB Socket USB Type C
- Schneider Electric New Unica White 2.4A Indoor USB Type A
