Schneider Electric, 2.4A White, Black Plug Socket Unica Indoor, USB Type C, USB Type A
- RS Stock No.:
- 341-340
- Mfr. Part No.:
- NU301654
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$123.96
(exc. GST)
$136.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.96 |
*price indicative
- RS Stock No.:
- 341-340
- Mfr. Part No.:
- NU301654
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White, Black | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | USB Type C, USB Type A | |
| Mount Type | Flush | |
| Current Rating | 2.4A | |
| Voltage | 240V | |
| Material | Polycarbonate | |
| Finish | Powder Coated, Painted | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Height | 45mm | |
| Range | New Unica | |
| Overall Width | 22.5mm | |
| Overall Depth | 39mm | |
| Standards/Approvals | RoHS EU, REACH, RoHS | |
| Series | Unica | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White, Black | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type USB Type C, USB Type A | ||
Mount Type Flush | ||
Current Rating 2.4A | ||
Voltage 240V | ||
Material Polycarbonate | ||
Finish Powder Coated, Painted | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Height 45mm | ||
Range New Unica | ||
Overall Width 22.5mm | ||
Overall Depth 39mm | ||
Standards/Approvals RoHS EU, REACH, RoHS | ||
Series Unica | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
The Schneider Electric USB charger mechanism is designed for indoor use and flush mounting. It serves as a power supply for charging devices and features both USB Type-A and Type-C ports. With a compact design requiring only one module, it offers a convenient and efficient charging solution.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric New Unica White 16A
- Schneider Electric New Unica White 16A, Schuko
- Schneider Electric New Unica White 15A
- Schneider Electric Unica White 2 Gang USB Socket USB Type C, USB Type A
- Schneider Electric Unica White 2 Gang USB Socket USB Type A, USB Type C
- Schneider Electric New Unica White 3 Gang Power Socket French 2P
- Schneider Electric Odace 2011 White Plug Socket USB Type C, USB Type A
- Schneider Electric New Unica Black 16A, Schuko
