Rittal, 16A Grey Plug Socket Socket Strip CM
- RS Stock No.:
- 265-1238
- Mfr. Part No.:
- 2506120
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$86.65
(exc. GST)
$95.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $43.325 | $86.65 |
*price indicative
- RS Stock No.:
- 265-1238
- Mfr. Part No.:
- 2506120
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Plug Socket Socket Strip | |
| Colour | Grey | |
| Switched | No | |
| Mount Type | DIN Rail | |
| Current Rating | 16A | |
| Voltage | 250V ac | |
| Material | Polyamide | |
| Finish | Grey | |
| Series | CM | |
| Standards/Approvals | No | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Plug Socket Socket Strip | ||
Colour Grey | ||
Switched No | ||
Mount Type DIN Rail | ||
Current Rating 16A | ||
Voltage 250V ac | ||
Material Polyamide | ||
Finish Grey | ||
Series CM | ||
Standards/Approvals No | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
Rittal CM Series Plug Socket, DIN Rail Mounting Style, Polyamide - 2506120
This plug socket strip is designed for mounting on support rails TS35/7.5 and TS35/15 in compliance with EN60715 standards. Made from durable polyamide, it features a grey finish and an enclosure width of 45mm. This high current socket strip accommodates screw terminals that are uniformly accessible from one side, making it suitable for various electrical applications where space optimisation is crucial.
Features & Benefits
• Grey electrical socket made from robust polyamide
• 16A electrical socket suitable for high current applications
• Voltage rating of 250V ensures compatibility with most devices
• Screw terminal socket provides easy and secure connections
• Non-switched socket strip simplifies installation process
• Compact design fits standard support rails seamlessly
Applications
• Ideal for electrical distribution boards
• Suitable for use in control cabinet assemblies
Is it suitable for outdoor use?
No, it is intended for indoor applications only.
Related links
- Schneider Electric S530 White 16A
- Schneider Electric New Unica Grey Plug Socket, 16A
- Schneider Electric Odace 2011 Grey Plug Socket
- Schneider Electric Odace 2011 White, Grey Plug Socket
- Siemens DELTA Grey 1 Gang Plug Socket, 16A
- Hager cubyko Grey 1 Gang Plug Socket, 16A Outdoor
- Legrand Grey Plug Socket Enclosure Accessory Indoor & Outdoor, Pin
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
