Schneider Electric Black 1 Gang Electrical Socket System M Indoor
- RS Stock No.:
- 110-228
- Mfr. Part No.:
- MTN404103
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$195.47
(exc. GST)
$215.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $195.47 |
*price indicative
- RS Stock No.:
- 110-228
- Mfr. Part No.:
- MTN404103
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Black | |
| Indoor/Outdoor | Indoor | |
| Material | Glass | |
| Finish | Gloss | |
| IP Rating | IP20 | |
| Overall Width | 90mm | |
| Overall Depth | 12mm | |
| Overall Height | 90mm | |
| Range | Merten | |
| Series | System M | |
| Standards/Approvals | CHINA RoHS, REACH, WEEE, RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Black | ||
Indoor/Outdoor Indoor | ||
Material Glass | ||
Finish Gloss | ||
IP Rating IP20 | ||
Overall Width 90mm | ||
Overall Depth 12mm | ||
Overall Height 90mm | ||
Range Merten | ||
Series System M | ||
Standards/Approvals CHINA RoHS, REACH, WEEE, RoHS, EU RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric stylish 1-gang real glass frame in Onyx black from the Merten M-Elegance range is designed to bring a touch of elegance to any space. With a glossy finish and transparent surface treatment, this cover frame is not only aesthetically pleasing but also durable and sustainable, making it a Green Premium product.
Stylish 1-gang real glass frame in Onyx black
Glossy finish and transparent surface treatment for durability
IP20 protection degree for safety
Sustainable Green Premium product
Related links
- Schneider Electric Unica White 2 Gang Electrical Socket USB Type C
- Siemens 5UB13 White 1 Gang Electrical Socket Schuko
- Siemens 5UB19 1 Gang Electrical Socket Schuko
- Siemens 5UH10 White 1 Gang Electrical Socket American Socket
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
- Siemens 5UB1855 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB13 White 1 Gang Electrical Socket American Socket
- Schneider Electric Mureva Blue 1 Gang Electrical Socket Type E
