Schneider Electric, 16A White, Grey Plug Socket S530
- RS Stock No.:
- 428-980
- Mfr. Part No.:
- S530559
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$120.99
(exc. GST)
$133.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.99 |
*price indicative
- RS Stock No.:
- 428-980
- Mfr. Part No.:
- S530559
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White, Grey | |
| Switched | No | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 230V | |
| Material | TPE | |
| Finish | Matt | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 43.35mm | |
| Overall Width | 72.7mm | |
| Overall Height | 72.7mm | |
| Range | Odace | |
| Series | S530 | |
| Standards/Approvals | REACH SVHC, EU RoHS, RoHS, REACH | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White, Grey | ||
Switched No | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 230V | ||
Material TPE | ||
Finish Matt | ||
IP Rating IP20 | ||
Screwed/Screwless Screwless | ||
Overall Depth 43.35mm | ||
Overall Width 72.7mm | ||
Overall Height 72.7mm | ||
Range Odace | ||
Series S530 | ||
Standards/Approvals REACH SVHC, EU RoHS, RoHS, REACH | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- LV
The Schneider Electric dace Connected Socket-Outlet, part of the Wiser range, is a smart French-style 16A outlet with screwless terminals for easy installation. Its sleek aluminium finish blends seamlessly into modern interiors, while its smart capabilities allow for integration into home automation systems. Combining cutting-edge technology with elegant design, it offers both convenience and style for connected living spaces.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Odace 2011 White 16A, Universal
- Schneider Electric Odace 2011 White, Grey Plug Socket
- Schneider Electric Odace 2011 White 350mA
- Schneider Electric Odace 2011 White HDMI
- Schneider Electric S535 Grey 16A
- Schneider Electric Odace 2011 Grey 16A
- Schneider Electric Odace 2011 Grey 16A, Schuko
- Schneider Electric Odace 2011 Grey Plug Socket, 16A
