Hager, 16A Grey 1 Gang Plug Socket cubyko Outdoor
- RS Stock No.:
- 144-4593
- Mfr. Part No.:
- WNE100
- Brand:
- Hager
Subtotal (1 unit)*
$42.80
(exc. GST)
$47.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.80 |
*price indicative
- RS Stock No.:
- 144-4593
- Mfr. Part No.:
- WNE100
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Indoor/Outdoor | Outdoor | |
| Current Rating | 16A | |
| Voltage | 250V | |
| IP Rating | IP54 | |
| Finish | Grey | |
| Overall Height | 83mm | |
| Overall Width | 83mm | |
| Overall Depth | 23mm | |
| Series | cubyko | |
| Standards/Approvals | No | |
| Grade | Residential | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Grey | ||
Indoor/Outdoor Outdoor | ||
Current Rating 16A | ||
Voltage 250V | ||
IP Rating IP54 | ||
Finish Grey | ||
Overall Height 83mm | ||
Overall Width 83mm | ||
Overall Depth 23mm | ||
Series cubyko | ||
Standards/Approvals No | ||
Grade Residential | ||
- COO (Country of Origin):
- PL
Hager Cubyko Accessories
Hager Cubyko series light and plate switch accessories. The accessories range includes back boxes and LED indication strips to assist with mounting the Cubyko series of switches.
Hager Cubyko Plastic Moulded
Related links
- Hager cubyko Grey 1 Gang Plug Socket, 16A Outdoor
- Hager cubyko Grey 1 Gang Plug Socket 2P + E
- Hager White 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
- Hager Witty Grey 1 Gang Plug Socket French 2P
- Schneider Electric D-Life Grey 1 Gang Plug Socket, 10A Indoor & Outdoor
- Siemens DELTA Grey 1 Gang Plug Socket, 16A
- ABB M1011 Grey 1 Gang Plug Socket Swiss
