HPM, 10A Grey 1 Gang Power Socket Outdoor, Type I - ANZ/CN

Subtotal (1 unit)*

$53.17

(exc. GST)

$58.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.17

*price indicative

RS Stock No.:
273-1366
Mfr. Part No.:
RWLC787MG
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Number of Gangs

1

Product Type

Power Socket

Colour

Grey

Indoor/Outdoor

Outdoor

Switched

Yes

Socket Type

Type I - ANZ/CN

Mount Type

Surface

Current Rating

10A

Voltage

240V

Material

Polycarbonate

IP Rating

IP53

Range

Aqua Life

Overall Height

78mm

Overall Width

72mm

Overall Depth

85mm

Standards/Approvals

AS/NZS 3112

Switch Style

Push Button

COO (Country of Origin):
CN
The HPM aqua weatherproof single surface mount PowerPoint is designed for those spaces where it is needed to maintain a modern look and have the convenience of being able to plug appliances in directly, such as water features or lighting.

Made with durable material

Enhanced terminals for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy