HPM, 10A Grey 2 Gang Power Socket Indoor, Type I - ANZ/CN
- RS Stock No.:
- 273-1363
- Mfr. Part No.:
- RWL777MG
- Brand:
- HPM
Subtotal (1 unit)*
$63.93
(exc. GST)
$70.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.93 |
*price indicative
- RS Stock No.:
- 273-1363
- Mfr. Part No.:
- RWL777MG
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Power Socket | |
| Number of Gangs | 2 | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Surface | |
| Current Rating | 10A | |
| Voltage | 240V | |
| Material | Polycarbonate | |
| IP Rating | IP53 | |
| Range | Aqua | |
| Overall Width | 122mm | |
| Overall Depth | 85mm | |
| Overall Height | 85mm | |
| Standards/Approvals | AS/NZS 3112 | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Power Socket | ||
Number of Gangs 2 | ||
Colour Grey | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Surface | ||
Current Rating 10A | ||
Voltage 240V | ||
Material Polycarbonate | ||
IP Rating IP53 | ||
Range Aqua | ||
Overall Width 122mm | ||
Overall Depth 85mm | ||
Overall Height 85mm | ||
Standards/Approvals AS/NZS 3112 | ||
- COO (Country of Origin):
- CN
The Legrand double PowerPoint has reliable design and made from a durable material that suit all kind of interiors.
Mounting centres 84mm
It is weatherproof
Related links
- HPM Grey 2 Gang Power Socket Type I - ANZ/CN
- HPM Grey 1 Gang Power Socket Type I - ANZ/CN
- HPM Grey 1 Gang Power Socket Type I - ANZ/CN
- HPM Matt White Matt Grey 10A Indoor, Type I - ANZ/CN
- HPM Grey 10A Indoor, Type I - ANZ/CN
- HPM White Matt White 10A Indoor, Type I - ANZ/CN
- HPM White Matt Grey 10A Indoor, Type I - ANZ/CN
- HPM White 2 Gang Power Socket Type I - ANZ/CN
