Broadcom SP000063855 5 MBd 700 nm Fibre Optic Receiver, Round, Push In Collet Connector
- RS Stock No.:
- 696-1844
- Mfr. Part No.:
- SP000063855
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 32 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$32.93
(exc. GST)
$36.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 30 November 2026
- Plus 250 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 31 | $32.93 | - |
| 32 - 62 | $32.09 | 2% |
| 63 + | $31.62 | 3% |
*price indicative
- RS Stock No.:
- 696-1844
- Mfr. Part No.:
- SP000063855
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Fibre Optic Receiver | |
| Maximum Data Rate | 5MBd | |
| Connector Shape | Round | |
| Wavelength of Peak Sensitivity | 700nm | |
| Typical Rise Time | 14ns | |
| Typical Fall Time | 4ns | |
| Number of Pins | 5 | |
| Mount Type | Through Hole | |
| Connector Type | Push In Collet | |
| Width | 9.2mm | |
| Standards/Approvals | No | |
| Height | 9mm | |
| Length | 24.2mm | |
| Series | SFH | |
| Output Signal Type | TTL | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Fibre Optic Receiver | ||
Maximum Data Rate 5MBd | ||
Connector Shape Round | ||
Wavelength of Peak Sensitivity 700nm | ||
Typical Rise Time 14ns | ||
Typical Fall Time 4ns | ||
Number of Pins 5 | ||
Mount Type Through Hole | ||
Connector Type Push In Collet | ||
Width 9.2mm | ||
Standards/Approvals No | ||
Height 9mm | ||
Length 24.2mm | ||
Series SFH | ||
Output Signal Type TTL | ||
Broadcom SFH Series Fibre Optic Receiver, 24.2mm Length, 5 Pins - SP000063855
This Fibre optic receiver converts optical signals into TTL electrical outputs for use in electronic assemblies. It is intended for through-hole mounting and is suitable where a Compact optical-to-digital Interface is required. The device is optimised for operation around a visible near-red Wavelength and supports moderate data-rate transmission for control and detection tasks.
Features and Benefits:
• TTL output simplifies direct digital interfacing
• Peak sensitivity at 700nm for near-red detection
• Typical rise time 14ns for Rapid signal acquisition
• Typical fall time 4ns for fast signal clearance
• Maximum data rate 5MBd for moderate-speed links
• Five-pin configuration enables straightforward connectivity
• Peak sensitivity at 700nm for near-red detection
• Typical rise time 14ns for Rapid signal acquisition
• Typical fall time 4ns for fast signal clearance
• Maximum data rate 5MBd for moderate-speed links
• Five-pin configuration enables straightforward connectivity
Applications
• Suitable for inline optical-to-digital sensor modules
• Ideal for control signalling in automation systems
• Used with optical transmitters operating near 700nm
• Can be used for short-range serial optical links
• Suitable for PCB-mounted detection in equipment panels
• Ideal for control signalling in automation systems
• Used with optical transmitters operating near 700nm
• Can be used for short-range serial optical links
• Suitable for PCB-mounted detection in equipment panels
What mounting method does it require?
It is designed for through-hole mounting to secure it to a PCB.
How is the optical Fibre attached?
A round connector with a push-in collet secures the Fibre end for alignment.
How many electrical connections are provided?
The device uses a five-pin electrical Interface for power and signal lines.
What output logic level should the receiving circuit expect?
The detector produces a TTL-compatible digital output signal.
Which physical profile may assist low-height installations?
The receiver presents a low-profile height suitable for constrained vertical spaces.
Related links
- Broadcom 5 MBd 700 nm Fibre Optic Receiver Push In Collet Connector
- Broadcom 5 MBd 660 nm Fibre Optic Receiver, Round
- Broadcom 5 MBd 865 nm Fibre Optic Receiver ST Connector
- Broadcom 5 MBd 820 nm Fibre Optic Receiver SC Connector
- Broadcom 5 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2412TCZ 5 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2412Z 5 MBd 865 nm Fibre Optic Receiver ST Connector
- Broadcom 5 MBd 600 nm Fibre Optic Receiver H Push-in Connector
