Siemens, 16A White 1 Gang Electrical Socket 5UB15 Indoor, Schuko
- RS Stock No.:
- 610-975
- Mfr. Part No.:
- 5UB1565
- Brand:
- Siemens
Subtotal (1 unit)*
$428.28
(exc. GST)
$471.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $428.28 |
*price indicative
- RS Stock No.:
- 610-975
- Mfr. Part No.:
- 5UB1565
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Finish | White | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 45mm | |
| Overall Height | 70mm | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Series | 5UB15 | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Finish White | ||
Screwed/Screwless Screwless | ||
Overall Depth 45mm | ||
Overall Height 70mm | ||
Range DELTA | ||
Overall Width 70mm | ||
Series 5UB15 | ||
Standards/Approvals VDE 620 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens electrical white SCHUKO socket outlet blends functionality with modern design, providing an essential solution for your electrical needs. This socket is engineered to accommodate both 10A and 16A loads, ensuring versatility in various applications. With screwless connection terminals, overvoltage protection, and an elegant cover plate of 55 x 55 mm, it delivers a seamless appearance fit for any environment. The sockets robust design aligns with VDE 0620 standards, promoting safety even under demanding conditions. Its plastic enclosure not only enhances durability but also offers a sleek finish that complements contemporary interiors. Ideal for both residential and commercial use, this socket outlet is a reliable choice for anyone seeking a blend of style and substance in their electrical installations.
Screwless connection terminals facilitate quick and easy installation
Integrated overvoltage protection ensures safety against electrical surges
Central plate cover contributes to a sleek and modern aesthetic
IP20 protection class safeguards against dust ingress
Thermoplastic material enhances product resilience and longevity
Flush mounting provides a clean and unobtrusive installation
Labelling field allows for easy identification of connected devices
Halogen-free design adds an eco-friendly aspect to the product
Related links
- Siemens 5UB15 White 1 Gang Electrical Socket Schuko
- Siemens 5UB15 Black 1 Gang Electrical Socket Schuko
- Siemens 5UB15 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB15 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB19 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens 5UB14 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Off-White 1 Gang Electrical Socket Schuko
