Siemens, 16A White 2 Gang Electrical Socket 5UB13 Indoor, Schuko
- RS Stock No.:
- 610-826
- Mfr. Part No.:
- 5UB1367
- Brand:
- Siemens
Subtotal (1 unit)*
$38.58
(exc. GST)
$42.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.58 |
*price indicative
- RS Stock No.:
- 610-826
- Mfr. Part No.:
- 5UB1367
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 2 | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| Finish | White | |
| IP Rating | IP20 | |
| Overall Depth | 45mm | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Range | DELTA | |
| Series | 5UB13 | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 2 | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
Finish White | ||
IP Rating IP20 | ||
Overall Depth 45mm | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Range DELTA | ||
Series 5UB13 | ||
Standards/Approvals VDE 620 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens style titanium white schuko socket outlet stands out for its sleek design and superior functionality. Engineered with a grounding pin and enhanced child protection features, this product is ideal for ensuring safety in domestic and commercial environments. Crafted from durable thermoplastic material, it supports a rated voltage of 250 V and a frequency of 50 Hz, making it suitable for a variety of applications. The flush mounting design allows for seamless integration into walls, enhancing both aesthetic appeal and practicality. With a commitment to quality, this socket outlet also meets stringent standards, ensuring reliable performance in severe conditions. The environmentally friendly approach is reflected in its design, which is halogen-free, along with a robust environmental product declaration, aligning it with modern sustainability goals.
Increased touch protection enhances user safety
Fixed with claw and screw for secure installation
Mounting type accommodates various installation needs
Standardised according to VDE guidelines for safety
Colour and design complement contemporary interiors
No additional imprint maintains a clean look
Manufactured with environmentally considerate materials
User-friendly design simplifies operation
Robust design suitable for sustained use
Offers reliable performance in diverse environments
Related links
- Siemens 5UB13 Off-White 2 Gang Electrical Socket Schuko
- Siemens 5UB13 White 2 Gang Electrical Socket CEE
- Siemens 5UB14 White 2 Gang Electrical Socket Schuko
- Siemens 5UB13 White 3 Gang Electrical Socket CEE
- Siemens 5UB13 White 1 Gang Electrical Socket American Socket
- Siemens 5UB13 White 1 Gang Electrical Socket CEE
- Siemens 5UB13 White 1 Gang Electrical Socket Schuko
- Siemens 5UB19 2 Gang Electrical Socket Schuko
