Siemens, 16A White 1 Gang Electrical Socket 5UB1908 Indoor, Schuko
- RS Stock No.:
- 610-896
- Mfr. Part No.:
- 5UB1908
- Brand:
- Siemens
Subtotal (1 unit)*
$29.87
(exc. GST)
$32.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.87 |
*price indicative
- RS Stock No.:
- 610-896
- Mfr. Part No.:
- 5UB1908
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 45mm | |
| Overall Height | 70mm | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB1908 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Overall Depth 45mm | ||
Overall Height 70mm | ||
Range DELTA | ||
Overall Width 70mm | ||
Standards/Approvals VDE 620 | ||
Series 5UB1908 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet is designed to deliver reliable and safe power supply in various environments. With its electrical white finish and robust thermoplastic material, it ensures durability and aesthetic appeal. This product features improved touch protection for enhanced safety, complemented by a compact design tailored for both residential and commercial settings. Its intuitive mounting type allows for straightforward installation, while the rated operating voltage of 250 V and current rating of 16 A guarantee efficient energy distribution. The socket outlet adheres to stringent safety standards, ensuring peace of mind while utilising electrical devices. Furthermore, the environmentally-conscious design includes a commitment to reducing global warming potential, making it a conscientious choice for eco-aware consumers.
Enhanced touch protection for added safety
Constructed from durable thermoplastic material
Compact dimensions facilitate versatile installation options
Flush mounting method minimises visible fixtures
IP20 rating ensures protection against solid objects
Halogen-free production aligns with environmentally responsible practices
Diagonal arrangement of contacts improves connectivity and usability
No integrated lighting keeps the design clean and unobtrusive
Approval certifications validate compliance with safety requirements
Labeling fields and ejection equipment absence maintains simplicity
Related links
- Siemens 5UB1908 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens 5UB19 White 1 Gang Electrical Socket Schuko
- Siemens 5UB1847 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB14 White 1 Gang Electrical Socket Schuko
- Siemens 5UB1858 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB1852 Off-White 1 Gang Electrical Socket Schuko
