Schneider Electric Power Relay, 12V dc Coil, 8A Switching Current, 4PDT
- RS Stock No.:
- 884-1540
- Distrelec Article No.:
- 302-15-531
- Mfr. Part No.:
- RXM4AB1JD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$21.51
(exc. GST)
$23.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.51 |
*price indicative
- RS Stock No.:
- 884-1540
- Distrelec Article No.:
- 302-15-531
- Mfr. Part No.:
- RXM4AB1JD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 4PDT | |
| Series | Harmony Relay RXM | |
| Terminal Type | Plug-In | |
| Switching Current | 8A | |
| Switching DC Voltage | 28V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.5kVA | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 160Ω | |
| Height | 27mm | |
| Coil Power | 900mW | |
| Length | 21mm | |
| Standards/Approvals | CE, CSA | |
| Width | 47.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 4PDT | ||
Series Harmony Relay RXM | ||
Terminal Type Plug-In | ||
Switching Current 8A | ||
Switching DC Voltage 28V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.5kVA | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 160Ω | ||
Height 27mm | ||
Coil Power 900mW | ||
Length 21mm | ||
Standards/Approvals CE, CSA | ||
Width 47.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
RXM Series Miniature Relays without LED
The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
Related links
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
