Schneider Electric, 16A Black, White Plug Socket Unica, CEE 7/5
- RS Stock No.:
- 428-775
- Mfr. Part No.:
- NU304954
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.27
(exc. GST)
$22.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.27 |
| 10 - 24 | $18.64 |
| 25 + | $16.82 |
*price indicative
- RS Stock No.:
- 428-775
- Mfr. Part No.:
- NU304954
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | Black, White | |
| Switched | No | |
| Socket Type | CEE 7/5 | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polycarbonate | |
| IP Rating | IP3X | |
| Finish | Painted | |
| Screwed/Screwless | Screwless | |
| Overall Height | 45mm | |
| Overall Width | 45mm | |
| Overall Depth | 37.7mm | |
| Range | New Unica | |
| Standards/Approvals | CHINA RoHS, REACH, CEE 7/1, EU RoHS, IEC 60884-1 NF C 61-314, WEEE | |
| Series | Unica | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour Black, White | ||
Switched No | ||
Socket Type CEE 7/5 | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polycarbonate | ||
IP Rating IP3X | ||
Finish Painted | ||
Screwed/Screwless Screwless | ||
Overall Height 45mm | ||
Overall Width 45mm | ||
Overall Depth 37.7mm | ||
Range New Unica | ||
Standards/Approvals CHINA RoHS, REACH, CEE 7/1, EU RoHS, IEC 60884-1 NF C 61-314, WEEE | ||
Series Unica | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- ES
The Schneider Electric socket-outlet mechanism is designed for flush mounting and power supply applications. It features a 2P + E configuration with a pin earth connection, following the French CEE 7/5 standard. The ground lug is positioned at 45°, and the outlet includes a shutter for enhanced safety. Rated for 16 A and operating at 250 V AC with a frequency of 50/60 Hz, it ensures reliable and secure electrical connectivity.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
- RS Stock No. 0429015
- Mfr. Part No. NU306754A
Each
$111.91
- RS Stock No. 0341341
- Mfr. Part No. NU303354
Each
$27.28
- RS Stock No. 0428777
- Mfr. Part No. NU306954S
Each
$119.13
- RS Stock No. 0432793
- Mfr. Part No. NU305754
Each
$32.93
Related links
- Schneider Electric New Unica Black 16A
- Schneider Electric New Unica Black 16A, Schuko
- Schneider Electric New Unica White 16A
- Schneider Electric New Unica White 15A
- Schneider Electric New Unica White 16A, Schuko
- Schneider Electric New Unica Grey Plug Socket, 16A
- Schneider Electric New Unica Anthracite Plug Socket, 16A Indoor & Outdoor
- Schneider Electric New Unica White 3 Gang Power Socket French 2P












