Schneider Electric, 16A White, Black Plug Socket Unica

Subtotal (1 unit)*

$119.13

(exc. GST)

$131.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.13

*price indicative

RS Stock No.:
428-777
Mfr. Part No.:
NU306954S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plug Socket

Colour

White, Black

Switched

No

Pole Configuration

2P+E

Mount Type

Flush

Current Rating

16A

Voltage

250V

Material

Polycarbonate

IP Rating

IP3X

Finish

Painted

Screwed/Screwless

Screwless

Overall Height

90mm

Overall Width

45mm

Overall Depth

39.4mm

Range

New Unica

Series

Unica

Standards/Approvals

REACH, WEEE, CHINA RoHS, CEE 7/3, IEC 60884-1 NF C 61-314, EU RoHS

Terminal Type

Screwless

COO (Country of Origin):
ES
The Schneider Electric socket-outlet mechanism is designed for flush mounting and power supply applications. It features a 2P + E configuration with a pin earth connection, following the French CEE 7/5 standard. The outlet includes two sockets with shutters for added safety and has a 45° ground lug position. Rated for 16 A and operating at 250 V, it ensures a reliable and secure electrical connection.

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy