Neutrik, 20A, 250V Mains Plug Black, Grey, Panel Mount Nylon, Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.51

(exc. GST)

$10.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 23 November 2026
  • Plus 2,025 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$9.51
15 - 49$9.26
50 - 99$8.98
100 +$8.59

*price indicative

RS Stock No.:
246-8313
Distrelec Article No.:
302-13-283
Mfr. Part No.:
NAC3MPXXB
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Mains Plug

Connector Type

Appliance Outlet Connector

Current

20A

Number of USB Ports

0

Mount Type

Panel Mount

Orientation

Straight

Connector Gender

Male

Voltage

250V

Pole Format

3

Colour

Black, Grey

Body Material

Nylon

Termination Type

Crimp

Contact Gender

Male

Series

PowerCON

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Silver

Maximum Cable Diameter

2.05mm

COO (Country of Origin):
LI

Neutrik Locking Mains Connector


The Neutrik male locking mains connector has a current rating of 20A and voltage rating of 250VAC. It is black and grey and has a nylon body. The Powercon® range of professional locking mains appliance couplers meet the latest safety standards and fill the gap between non-locking IEC connectors and expensive, large, 3-phase power plugs. Cable connectors have solid contacts with screw terminals which accept a 1.5mm hex key (used with ferrules supplied for stranded wire). Chassis connectors are fitted with flat tabs (4.8mmx0.5mm) for 0.187in crimp receptacles or soldering.

Note:

®Powercon is a registered trademark of Neutrik AG.

Features and Benefits


Panel mount

Quick lock with release lever

Colour coded, non-interchangeable A (Power In)

Easy to assemble

Earth 'make' first

Fast and easy twist lock latching system

Extremely robust and reliable

Ergonomic design

Unique chuck type strain relief

Improved kink protection by 2-component bushing

Certifications


UL approved

SEV approved

VDE certified

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Note

In 2021 the part number changes from NAC3MPB-1 to NAC3MPXXB

Each
$10.56
1 Pack of 2
$21.43
Each
$280.68
Each
$27.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy