Schneider Electric, 16A Black Plug Socket Unica Indoor & Outdoor
- RS Stock No.:
- 428-774
- Mfr. Part No.:
- NU206754
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$47.29
(exc. GST)
$52.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $47.29 | - |
| 10 + | $43.51 | 7% |
*price indicative
- RS Stock No.:
- 428-774
- Mfr. Part No.:
- NU206754
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | Black | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Switched | No | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polycarbonate | |
| IP Rating | IP21D | |
| Finish | Painted | |
| Screwed/Screwless | Screwed | |
| Overall Height | 125mm | |
| Overall Width | 85mm | |
| Overall Depth | 47mm | |
| Range | New Unica | |
| Series | Unica | |
| Standards/Approvals | REACH SVHC, WEEE, RoHS, CEE 7/3, CHINA, EU RoHS, IEC 60884-1 UNE 20315-1-1 UNE 20315-1-2 DIN VDE 0620-1, REACH | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour Black | ||
Indoor/Outdoor Indoor & Outdoor | ||
Switched No | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polycarbonate | ||
IP Rating IP21D | ||
Finish Painted | ||
Screwed/Screwless Screwed | ||
Overall Height 125mm | ||
Overall Width 85mm | ||
Overall Depth 47mm | ||
Range New Unica | ||
Series Unica | ||
Standards/Approvals REACH SVHC, WEEE, RoHS, CEE 7/3, CHINA, EU RoHS, IEC 60884-1 UNE 20315-1-1 UNE 20315-1-2 DIN VDE 0620-1, REACH | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- PL
The Schneider Electric socket-outlet is a complete product designed for flush mounting. It features a 2P + E configuration with a side earth connection, following the Schuko (CEE 7/3) standard. The outlet includes two sockets and is rated for 16 A. Designed for power supply applications, it ensures reliable and efficient electrical connectivity.
Fixed by screws
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
- RS Stock No. 0345134
- Mfr. Part No. MUR39134
Each
$35.86
- RS Stock No. 0345082
- Mfr. Part No. MUR39036P
Each
$2,881.27
- RS Stock No. 0428684
- Mfr. Part No. MUR36134
Each
$36.99
- RS Stock No. 0428683
- Mfr. Part No. MUR36034
Each
$47.99
Related links
- Schneider Electric New Unica Anthracite Plug Socket, 10A Indoor
- Schneider Electric New Unica White 3 Gang Power Socket French 2P
- Schneider Electric New Unica Anthracite 1 Gang Plug Socket RJ45
- Schneider Electric New Unica White 16A
- Schneider Electric New Unica Grey Plug Socket, 16A
- Schneider Electric Mureva Styl White 16A Indoor & Outdoor
- Schneider Electric New Unica White 16A, Schuko
- Schneider Electric Mureva Styl White Plug Socket, 16A Indoor & Outdoor












