Schneider Electric, 16A Anthracite 1 Gang Plug Socket Odace 2011 Indoor, French 2P
- RS Stock No.:
- 276-9031
- Mfr. Part No.:
- S540059
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11.76
(exc. GST)
$12.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $11.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-9031
- Mfr. Part No.:
- S540059
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Anthracite | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polycarbonate, ASA | |
| IP Rating | IP21D | |
| Finish | Matt | |
| Minimum Box Depth | 28mm | |
| Screwed/Screwless | By Screwing | |
| Overall Height | 71mm | |
| Overall Width | 71mm | |
| Range | Odace | |
| Overall Depth | 44mm | |
| Series | Odace 2011 | |
| Better World Verification | Certified Cradle to Cradle | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Anthracite | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type French 2P | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polycarbonate, ASA | ||
IP Rating IP21D | ||
Finish Matt | ||
Minimum Box Depth 28mm | ||
Screwed/Screwless By Screwing | ||
Overall Height 71mm | ||
Overall Width 71mm | ||
Range Odace | ||
Overall Depth 44mm | ||
Series Odace 2011 | ||
Better World Verification Certified Cradle to Cradle | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Terminal Type Screwless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Related links
- Schneider Electric Odace 2011 Anthracite 1 Gang Plug Socket French 2P
- Schneider Electric Odace 2011 White 1 Gang Plug Socket French 2P
- Schneider Electric Unica Anthracite 1 Gang Plug Socket French 2P
- Schneider Electric Ovalis White 1 Gang Plug Socket French 2P
- Hager White 1 Gang Plug Socket French 2P
- Hager Witty Grey 1 Gang Plug Socket French 2P
- Schneider Electric Odace 2011 White 1 Gang Plug Socket Universal
- Schneider Electric Odace 2011 White 1 Gang Plug Socket Type E
