Schneider Electric, 16A White Plug Socket Ovalis Indoor
- RS Stock No.:
- 429-452
- Mfr. Part No.:
- S300052
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$19.28
(exc. GST)
$21.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.28 | - |
| 10 - 24 | $17.74 | 7% |
| 25 + | $16.01 | 16% |
*price indicative
- RS Stock No.:
- 429-452
- Mfr. Part No.:
- S300052
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| IP Rating | IP21D | |
| Finish | Matt | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 44mm | |
| Overall Width | 71mm | |
| Range | Ovalis C | |
| Overall Height | 71mm | |
| Standards/Approvals | RoHS, EU RoHS, REACH | |
| Series | Ovalis | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
IP Rating IP21D | ||
Finish Matt | ||
Screwed/Screwless Screwless | ||
Overall Depth 44mm | ||
Overall Width 71mm | ||
Range Ovalis C | ||
Overall Height 71mm | ||
Standards/Approvals RoHS, EU RoHS, REACH | ||
Series Ovalis | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- ES
The Schneider Electric socket-outlet mechanism features a fixing frame and is designed for flush mounting. It includes a single socket with a pin earth connection and has a 2P + E configuration. The outlet is equipped with a shutter for safety. It is packed with a paint cover and sold as a single unit. The device is intended for indoor use and has two terminals per pole, ensuring reliable electrical connection.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric Ovalis White Plug Socket, 16A Indoor
- Schneider Electric Ovalis White Plug Socket, 16A
- Schneider Electric Ovalis White Plug Socket French 2P
- Schneider Electric Ovalis White 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl White Plug Socket, 16A Indoor & Outdoor
- Schneider Electric Ovalis White 2 Gang Plug Socket, 10A Indoor
- Schneider Electric Ovalis White 1 Gang Plug Socket Indoor
- Schneider Electric Mureva Styl Black 16A Indoor & Outdoor
