Siemens, 16A Gold 1 Gang Electrical Socket 5UB18 Indoor, Schuko
- RS Stock No.:
- 610-890
- Mfr. Part No.:
- 5UB1842-0MG01
- Brand:
- Siemens
Subtotal (1 unit)*
$74.78
(exc. GST)
$82.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.78 |
*price indicative
- RS Stock No.:
- 610-890
- Mfr. Part No.:
- 5UB1842-0MG01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Gold | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| Finish | Gold | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB18 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Gold | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
Finish Gold | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Depth 45mm | ||
Range DELTA | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Standards/Approvals VDE 620 | ||
Series 5UB18 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet redefines performance and safety for modern electrical installations. This practical solution is designed with a spring flap and an increased touch protection cover to ensure that even in challenging environments, safety remains paramount. It boasts a gold finish, giving a stylish touch to any setting whilst providing reliable functionality. Its thermoplastic construction guarantees durability and longevity, making it suitable for both residential and commercial spaces. This product adheres to VDE standards, ensuring exceptional quality and reliability. With a mounting type that facilitates easy installation, this socket outlet is the ideal choice for those seeking a blend of aesthetic appeal and robust performance.
Designed with increased touch protection for enhanced safety
Features a stylish gold finish that complements modern interiors
Constructed from high-quality thermoplastic for maximum durability
Guarantees durability and performance in severe conditions
Adheres to VDE regulations ensuring top-notch safety standards
Flush mounting facilitates seamless integration into any environment
Does not feature any integrated lighting systems allowing for flexible design choices
Offers a minimalist design that avoids unnecessary visual clutter
Related links
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB1852 Gold 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Red 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB19 White 1 Gang Electrical Socket Schuko
