Schneider Electric, 16A Blue 1 Gang Electrical Socket Mureva Indoor, Type E

Subtotal (1 unit)*

$22.45

(exc. GST)

$24.70

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 173 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.45

*price indicative

RS Stock No.:
275-8815
Mfr. Part No.:
PKN61B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electrical Socket

Number of Gangs

1

Colour

Blue

Indoor/Outdoor

Indoor

Socket Type

Type E

Pole Configuration

2P+E

Mount Type

Flush

Current Rating

16A

Voltage

250V

IP Rating

IP54

Finish

Gloss

Screwed/Screwless

Screwed

Overall Width

65mm

Overall Depth

45.2mm

Range

Mureva

Overall Height

85mm

Standards/Approvals

IEC 60309-1, IEC 60309-2

Series

Mureva

Terminal Type

Captive Screw

RoHS Status: Exempt

COO (Country of Origin):
AT
The Schneider Electric PratiKa rear connected domestic French standard socket with captive screws connection is straight panel-mounted. This panel mounted socket can be fitted directly on Kaedra enclosures or on wall boxes. The colour of the socket is blue to easily identify the operating voltage.

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy