nVent HOFFMAN 62 mm Plinth 400 mm 60 mm for use with Enclosure
- RS Stock No.:
- 275-451
- Mfr. Part No.:
- PCP04
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$66.66
(exc. GST)
$73.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.66 |
*price indicative
- RS Stock No.:
- 275-451
- Mfr. Part No.:
- PCP04
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Plinth | |
| Colour | Umbra Grey | |
| Material | Mild Steel | |
| External Width | 62mm | |
| External Depth | 400mm | |
| External Height | 60mm | |
| Standards/Approvals | RoHS | |
| Series | PCP | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Plinth | ||
Colour Umbra Grey | ||
Material Mild Steel | ||
External Width 62mm | ||
External Depth 400mm | ||
External Height 60mm | ||
Standards/Approvals RoHS | ||
Series PCP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Plinth combining profiles offer a robust solution for stabilising enclosures while ensuring that cabling can be efficiently routed between grouped setups. Designed for seamless integration, this product acts as a base for enclosures, allowing for the safe and organised passage of cables beneath them. Crafted from durable mild steel and finished with a structured powder coating, this product not only enhances stability but also adds an elegant touch with its umbra grey colour.
Features an elegant umbra grey finish that blends seamlessly with modern interiors
Includes mounting accessories for a complete installation package
Compatible with various accessories for customised setups
Related links
- nVent HOFFMAN 62 mm Plinth 500 mm 60 mm for use with Enclosure
- nVent HOFFMAN 62 mm Plinth 600 mm 60 mm for use with Enclosure
- nVent HOFFMAN 62 mm Plinth 800 mm 60 mm for use with Enclosure
- Rittal 1200 mm Plinth 400 mm 100 mm for use with One-Piece Console
- Rittal 400 mm Plinth 400 mm 10 mm for use with CP 40 Series
- Schneider Electric 115 mm Plinth 400 mm 100 mm for use with Multi-purpose
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial SF
- Schneider Electric 400 mm Plinth 400 mm 200 mm for use with Spacial SM/SF
