Rittal 1.2 m Plinth 400 mm 100 mm for use with One-Piece Console

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,413.00

(exc. GST)

$1,554.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$1,413.00
5 - 9$1,363.58
10 +$1,299.99

*price indicative

RS Stock No.:
223-8693
Mfr. Part No.:
2870000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Plinth

For Use With

One-Piece Console

Sub Type

Plinth

Colour

Light Grey

Material

Stainless Steel

External Width

1.2m

External Depth

400mm

External Height

100mm

Standards/Approvals

RRR

Contents

(2) Trim Panels Front/Rear, (2) Trim Panels, Side Assembly Parts For Mounting On The Enclosure

Series

AX

Rittal Series Ax Plinth, Light Grey, Stainless Steel - 2870000


This plinth is a robust and durable accessory designed for use with one-piece consoles. Made from stainless steel, this plinth combines strength and aesthetic appeal with a light grey finish. The external dimensions are 100x1200x400 mm, making it suitable for various setups within automation and control environments.

Features & Benefits


• Constructed from high-quality stainless steel for longevity

• Brushed surface finish enhances aesthetic appeal and durability

• Includes trim panels for front, rear, and sides for complete installation

• Allows stacking of two bases/plinths for added height versatility

• Specifically designed for one-piece consoles of 1200 mm width

• Easy assembly with supplied mounting parts ensures a secure fit

Applications


• Ideal for installation beneath one-piece control consoles

• Suitable for use in industrial automation environments

• Provides a stable base for electrical and mechanical equipment

• Compatible with Rittal accessories to enhance console functionality

How does the construction material impact its performance?


The stainless steel construction ensures enhanced resistance to wear and corrosion, making it suitable for demanding environments in automation and control.

Can it be used with other console types?


This specific plinth is designed exclusively for one-piece consoles and is not compatible with other types.

What assembly components are provided with the product?


The supply includes all necessary assembly parts for easy mounting on the enclosure, streamlining the installation process.

Is there a weight limit for this plinth when stacked?


While the plinth supports stacking, it is essential to ensure that the weight of the combined consoles does not exceed the structural limits typically specified for the installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy