Schneider Electric 115 mm Plinth 400 mm 100 mm for use with Multi-purpose
- RS Stock No.:
- 219-8734
- Mfr. Part No.:
- NSYSPSX4100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$380.65
(exc. GST)
$418.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $380.65 |
*price indicative
- RS Stock No.:
- 219-8734
- Mfr. Part No.:
- NSYSPSX4100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Multi-purpose | |
| Sub Type | Side Plinth | |
| Material | 304L Stainless Steel | |
| External Width | 115mm | |
| External Depth | 400mm | |
| External Height | 100mm | |
| Standards/Approvals | Product out of China RoHS scope, REACH free of SVHC Yes, REACH Declaration, Green Premium product, EU RoHS Declaration, EU RoHS Directive, China RoHS Regulation, Mercury free Yes, RoHS exemption information Yes, China RoHS Declaration, REACh Regulation | |
| Contents | Fixing Elements 4 Corner Cover 2 Side Panel | |
| Series | PanelSeT SFN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Multi-purpose | ||
Sub Type Side Plinth | ||
Material 304L Stainless Steel | ||
External Width 115mm | ||
External Depth 400mm | ||
External Height 100mm | ||
Standards/Approvals Product out of China RoHS scope, REACH free of SVHC Yes, REACH Declaration, Green Premium product, EU RoHS Declaration, EU RoHS Directive, China RoHS Regulation, Mercury free Yes, RoHS exemption information Yes, China RoHS Declaration, REACh Regulation | ||
Contents Fixing Elements 4 Corner Cover 2 Side Panel | ||
Series PanelSeT SFN | ||
- COO (Country of Origin):
- IN
The Schneider Electric NSYSPSX4100 is a Special - side plinth - H100 D400 stainless steel 304L
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric 115 mm Plinth 600 mm 100 mm for use with Spacial SF/SM/SFX
- Schneider Electric 115 mm Plinth 500 mm 100 mm for use with Spacial SDX Spacial SD
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial SF
- Schneider Electric 215 mm Plinth 400 mm 200 mm for use with Multi-purpose
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial SF/SM
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial S3D Spaciasl SD
- Rittal 1200 mm Plinth 400 mm 100 mm for use with One-Piece Console
