RS Better World

Schneider Electric 400 mm Plinth 400 mm 200 mm for use with Spacial SM/SF

Subtotal (1 unit)*

$115.17

(exc. GST)

$126.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-4036
Mfr. Part No.:
NSYSPF4200
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Spacial SM/SF

Door Type

Opaque

Sub Type

Front Plinth

Colour

Grey

Material

Epoxy Polyester Powder

External Width

400mm

External Depth

400mm

External Height

200mm

Standards/Approvals

EU RoHS Directive EU RoHS Declaration, REACH

Better World Product

Yes

Better World Claim

Designed for Disassembly

Contents

(2) Front Panel, (2) Rear Panel, Fixing Elements, (4) Corner Cover, (4) Corner

Series

PanelSeT Accessoires

RoHS Status: Exempt

COO (Country of Origin):
TN
The Schneider Electric Special SF front plinth. Size is 200x400 mm.

Green Premium product

Reach free of SVHC

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy