Rittal 400 mm Plinth 400 mm 10 mm for use with CP 40 Series
- RS Stock No.:
- 226-3116
- Mfr. Part No.:
- 6146100
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $83.05
View bulk pricing optionsSubtotal (1 unit)*
$475.00
(exc. GST)
$522.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $475.00 | - |
| 5 - 9 | $458.39 | $83.05 |
| 10 + | $437.02 | $379.80 |
*price indicative
- RS Stock No.:
- 226-3116
- Mfr. Part No.:
- 6146100
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Plinth | |
| For Use With | CP 40 Series | |
| Sub Type | Pedestal Base Plate | |
| Colour | RAL 7035 | |
| Material | Steel | |
| External Width | 400mm | |
| External Depth | 400mm | |
| External Height | 10mm | |
| Standards/Approvals | RoHS | |
| Series | CP | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Plinth | ||
For Use With CP 40 Series | ||
Sub Type Pedestal Base Plate | ||
Colour RAL 7035 | ||
Material Steel | ||
External Width 400mm | ||
External Depth 400mm | ||
External Height 10mm | ||
Standards/Approvals RoHS | ||
Series CP | ||
- COO (Country of Origin):
- PL
The Rittal CP series pedestal base plate modular for CP 40. It is made from steel.
Maximum Load capacity is 15 kg
Colour is RAL 7035
Related links
- Rittal 1200 mm Plinth 400 mm 100 mm for use with One-Piece Console
- Rittal 1000 mm Plinth 400 mm 100 mm for use with One-Piece Console
- Rittal 600 mm Plinth 400 mm 100 mm for use with One-Piece Console
- Rittal 800 mm Plinth 400 mm 100 mm for use with One-Piece Console
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial SF
- Schneider Electric 400 mm Plinth 400 mm 200 mm for use with Spacial SD/S3D
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 400 mm Plinth 400 mm 200 mm for use with Spacial SM/SF
