nVent HOFFMAN 62 mm Plinth 500 mm 60 mm for use with Enclosure
- RS Stock No.:
- 275-452
- Mfr. Part No.:
- PCP05
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$72.19
(exc. GST)
$79.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.19 |
*price indicative
- RS Stock No.:
- 275-452
- Mfr. Part No.:
- PCP05
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Plinth | |
| Colour | Umbra Grey | |
| Material | Steel | |
| External Width | 62mm | |
| External Depth | 500mm | |
| External Height | 60mm | |
| Standards/Approvals | RoHS | |
| Series | PCP | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Plinth | ||
Colour Umbra Grey | ||
Material Steel | ||
External Width 62mm | ||
External Depth 500mm | ||
External Height 60mm | ||
Standards/Approvals RoHS | ||
Series PCP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Plinth combining profile is meticulously designed to serve as a stabiliser, facilitating the seamless routing of cables between bayed enclosures. By allowing for the secure combining of plinths, this profile creates the ideal solution for installations where cabling needs to be hidden beneath the enclosure. The versatile design enables mounting at three distinct heights to accommodate different plinth requirements, ensuring flexibility and ease of use.
Designed for ease of assembly reducing installation time
Complements enclosures by maintaining a neat appearance
Features a structured powder coating for added durability
Related links
- nVent HOFFMAN 62 mm Plinth 400 mm 60 mm for use with Enclosure
- nVent HOFFMAN 62 mm Plinth 600 mm 60 mm for use with Enclosure
- nVent HOFFMAN 62 mm Plinth 800 mm 60 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 63 mm 200 mm for use with Enclosures
- nVent SCHROFF 553 mm Plinth 500 mm 45 mm for use with NOVASTAR Cabinet
- Rittal 800 mm Plinth 500 mm 200 mm for use with SE, TS
- Rittal 600 mm Plinth 500 mm 100 mm for use with AE Series
- Schneider Electric 500 mm Plinth 500 mm 200 mm for use with Enclosure
