Gedore 6701460 1-Piece Circlip Plier, 141mm Overall External, 40mm Jaw ESD Safe

Subtotal (1 unit)*

$53.72

(exc. GST)

$59.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.72

*price indicative

RS Stock No.:
772-4236
Mfr. Part No.:
8000 A 1
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Circlip Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

141mm

ESD Safe

Yes

Material

Chrome Vanadium Steel

Jaw Length

40mm

Circlip Size Range

10 → 25 mm

Finish

Black, Chrome Plated, Zinc Plated

Jaw Style

External

Jaw Shape

Straight

Model Number

6701460

Non-Sparking

No

Standards/Approvals

DIN 5254 Form A, DIN 472, DIN 5254 Form B, DIN 983, DIN 984, DIN 471, DIN 5256 Form C, DIN 5256 Form D

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
AT

GEDORE Circlip Pliers, 10 to 25mm Circlip Size Range, Opening Spring - 8000 A Series - 8000 A 1


Are external circlips giving you the runaround? These straight-nosed circlip pliers from GEDORE let you tackle retaining rings head-on. The tips are pointed and precision-machined to slot through the grip holes on rings. They're designed for removing clips sized between 10 and 25mm, so they're a versatile choice. A tempered and hardened chrome vanadium steel construction means these pliers stand up to impact and wear.

Features & Benefits


• Annealed to prevent cracking under stress

• Dipped handles for a comfortable grip

• Light weight of 98g for ease of handling

Applications


• Vehicle assembly

• Electric motors

• Turbines

• Compressors

What's the difference between internal and external circlips?


External circlips fit around the outside of a shaft, and their grip holes usually point outwards. Internal circlips fit inside a bore, so their grip holes point inwards. That's why you need different pliers to tackle different kinds of clips.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy