Gedore 8000 1-Piece Circlip Plier, 141mm Overall Internal, 41mm Jaw ESD Safe

Subtotal (1 unit)*

$55.32

(exc. GST)

$60.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 43 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.32

*price indicative

RS Stock No.:
772-4255
Mfr. Part No.:
8000 J 0
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

141mm

VDE/1000V Approved

No

ESD Safe

Yes

Material

Chrome Vanadium Steel

Jaw Length

41mm

Circlip Size Range

8 → 13 mm

Finish

Zinc Plated, Chrome Plated, Black

Jaw Style

Internal

Jaw Shape

Straight

Model Number

8000

Standards/Approvals

DIN 5254 Form B, DIN 5254 Form A, DIN 472, DIN 984, DIN 983, DIN 5256 Form C, DIN 471, DIN 5256 Form D

Non-Sparking

No

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
AT

GEDORE Circlip Pliers, 8 to 13mm Circlip Size Range, 41mm Tip Length - 8000 J Series - 8000 J 0


Finding it fiddly to place and remove retaining rings inside bores? These pliers from GEDORE will help you get to grips with your clips. They have a straight tip with a length of 41mm for reaching into shafts. The notched ends are precision-machined with a width of 0.9mm, so they fit in the holes of standard internal circlips without a hitch. The pivoted jaws mean you can easily close clips sized between 8 and 13mm for easy-peasy removal.

Features & Benefits


• Labelled with plier and clip size, making it easy to pick the right tool from your kit

• Made from chrome vanadium steel that's hardened and tempered for resistance to impact and corrosion

• Plastic handles give you a comfortable grip

Applications


• Bearings

• Gears

• Pumps

• Motors

Why are these circlip pliers annealed?


These circlip pliers are annealed to ensure they won't crack under pressure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy