Gedore 6702430 1-Piece Circlip Plier, 170mm Overall External, 43mm Jaw ESD Safe
- RS Stock No.:
- 772-4249
- Mfr. Part No.:
- 8000 A 21
- Brand:
- Gedore
Subtotal (1 unit)*
$36.70
(exc. GST)
$40.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.70 |
*price indicative
- RS Stock No.:
- 772-4249
- Mfr. Part No.:
- 8000 A 21
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 170mm | |
| ESD Safe | Yes | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 43mm | |
| Circlip Size Range | 19 → 60 mm | |
| Finish | Chrome Plated, Black, Zinc Plated | |
| Jaw Style | External | |
| Jaw Shape | Bent | |
| Model Number | 6702430 | |
| Standards/Approvals | DIN 983, DIN 525, DIN 471 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 170mm | ||
ESD Safe Yes | ||
Material Chrome Vanadium Steel | ||
Jaw Length 43mm | ||
Circlip Size Range 19 → 60 mm | ||
Finish Chrome Plated, Black, Zinc Plated | ||
Jaw Style External | ||
Jaw Shape Bent | ||
Model Number 6702430 | ||
Standards/Approvals DIN 983, DIN 525, DIN 471 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
GEDORE Circlip Pliers, Anti-Twist Tip, 90° Angled Jaws - 8000 A Series - 8000 A 21
Choose these circlip pliers from GEDORE to make light work of assembling external circlips. They're designed to suit circlips ranging in size from 19 to 60mm for versatility. The 90° angled jaws have an anti-twist tip geometry to help you to manipulate circlip lugs without a hitch. Non-stick, plastic-dipped handles mean you get a firm hold.
Features & Benefits
• Clamp protection feature lets you secure the pliers in an open state
• Inside-positioned opening spring assists self-opening for one-handed use
• Light weight of 182g means they're comfortable to handle for long periods of time
Applications
• Automotive repair
• Aerospace engineering
• Strut profile assemblies
How durable are these pliers?
A body made of hardwearing chrome-vanadium steel and tips made of wear-resistant rolling bearing steel mean they're built to last. For extra durability, these pliers are oil-hardened and annealed.
Related links
- Gedore 1-Piece Circlip Plier 85.5mm Jaw ESD Safe
- Gedore 5-Piece Circlip Plier 40mm Jaw ESD Safe
- Gedore 5-Piece Circlip Plier 48mm Jaw ESD Safe
- Gedore 6702510 1-Piece Circlip Plier 53mm Jaw ESD Safe
- Gedore 6701460 1-Piece Circlip Plier 40mm Jaw ESD Safe
- Gedore 6704480 5-Piece Circlip Plier 41mm Jaw ESD Safe
- Facom 1-Piece Circlip Plier, 170mm Overall Bent Nose VDE/1000V Approved ESD Safe
- BETA 1-Piece Circlip Plier 15mm Jaw
