Gedore 6703320 5-Piece Circlip Plier, 141mm Overall Internal, 41mm Jaw ESD Safe

Subtotal (1 unit)*

$52.96

(exc. GST)

$58.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.96

*price indicative

RS Stock No.:
772-4264
Mfr. Part No.:
8000 J 1
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Circlip Plier

Number of Pieces

5

Overall Length

141mm

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

ESD Safe

Yes

Jaw Length

41mm

Circlip Size Range

12 → 25 mm

Finish

Black, Zinc Plated, Chrome Plated

Jaw Style

Internal

Jaw Shape

Straight

Model Number

6703320

Standards/Approvals

DIN 984, DIN 472, DIN 5256 Form D, DIN 5254 Form A, DIN 471, DIN 5254 Form B, DIN 983, DIN 5256 Form C

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
AT

GEDORE Circlip Pliers, Chrome Vanadium Steel Material, 1.3mm Tip Diameter - 8000 J Series - 8000 J 1


Remove internal retaining rings in a jiffy using these circlip pliers from GEDORE. Their tapered straight tips give a precise fit with the fastener's grip holes for ease of use. Operating this tool is a breeze, thanks to inbuilt opening springs that activate when you squeeze its handles. These pliers suit circlips ranging between 12 and 25mm in size, making them a versatile piece of kit.

Features & Benefits


• Chrome vanadium steel body stands up to wear and corrosion for use in challenging environments

• Plastic-dipped handles ensure a safe and comfortable grip

• Reaches into hard-to-access areas, thanks to a total length of 141mm

Applications


• Manufacturing plants

• Automotive repairs

• Mechanical engineering

Is a snap ring plier the same as a circlip plier?


Yes, circlip pliers are also referred to as snap ring pliers or retaining ring pliers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy