Gedore 6702510 1-Piece Circlip Plier, 210mm Overall External, 53mm Jaw ESD Safe

Subtotal (1 unit)*

$71.86

(exc. GST)

$79.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.86

*price indicative

RS Stock No.:
772-4258
Mfr. Part No.:
8000 A 31
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

210mm

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

ESD Safe

Yes

Jaw Length

53mm

Circlip Size Range

40 → 100 mm

Finish

Chrome Plated, Zinc Plated, Black

Jaw Style

External

Jaw Shape

Bent

Model Number

6702510

Standards/Approvals

DIN 525, DIN 471, DIN 983

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
AT

GEDORE Circlip Pliers, 40 to 100mm Circlip Size Range, Angled Tip Style - 8000 A Series - 8000 A 31


To get a grasp of the task at hand, turn to these circlip pliers from GEDORE. They help you install and remove external circlips ranging in size from 40 to 100mm for versatile use. The tool's tips have a 90° angle to fit precisely into the circlip's grip holes, making it a breeze to detach your fastener. An oil-hardened, tempered vanadium steel construction stands up to wear and tear for a longer product life.

Features & Benefits


• Chrome-plated tips resist corrosion for use in harsh environments

• Length of 210mm for a good reach in hard-to-access areas

• Built-in spring between the grips makes the tool a doddle to use with one hand

Applications


• Factory automation

• Machine workshops

• Power utility repairs

Why are the plier handles coated?


This tool's handles are dipped in plastic to protect you against electric shocks, while also providing a comfortable grip.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy