Gedore 8000 A 1-Piece Circlip Plier, 305mm Overall External ESD Safe
- RS Stock No.:
- 772-4251
- Mfr. Part No.:
- 8000 A 41
- Brand:
- Gedore
Subtotal (1 unit)*
$100.92
(exc. GST)
$111.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.92 |
*price indicative
- RS Stock No.:
- 772-4251
- Mfr. Part No.:
- 8000 A 41
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 305mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | Yes | |
| Circlip Size Range | 85 → 140 mm | |
| Finish | Zinc Plated, Black, Chrome Plated | |
| Jaw Shape | Bent | |
| Jaw Style | External | |
| Model Number | 8000 A | |
| Standards/Approvals | DIN 471, DIN 525, DIN 983 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 305mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
ESD Safe Yes | ||
Circlip Size Range 85 → 140 mm | ||
Finish Zinc Plated, Black, Chrome Plated | ||
Jaw Shape Bent | ||
Jaw Style External | ||
Model Number 8000 A | ||
Standards/Approvals DIN 471, DIN 525, DIN 983 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
GEDORE Pliers, External Circlip Type, 85 to 140mm Circlip Size Range - 8000 A Series - 8000 A 41
Grip, twist and pull on your circlips with these pliers from GEDORE. Their extended tips fit into your circlip lug holes, locking in place while you pull the clip. As this unit's designed for external rings, you can use it on clips that are already set on a shaft. A broad circlip size range between 85 and 140mm means this tool is just the thing when you want to mount small to medium-sized clips.
Features & Benefits
• Centre spring for flexible opening and closing
• Plastic-dipped handles offer protection from electric shock
• Tips angled at 90° to fit into awkward corners
Applications
• Robotics
• Automotive engineering
• DIY projects
How does a circlip work?
A circlip is a fastener that serves as a retaining ring for a component set on a shaft. It lets objects rotate without moving sideways, making it suitable for machinery that pivots, twists and spins.
Related links
- Gedore 5-Piece Circlip Plier, 182 mm Overall External ESD Safe
- Gedore 5-Piece Circlip Plier, 130 mm Overall External ESD Safe
- Gedore 5-Piece Circlip Plier 40mm Jaw ESD Safe
- Gedore 5-Piece Circlip Plier 48mm Jaw ESD Safe
- Gedore 6702510 1-Piece Circlip Plier 53mm Jaw ESD Safe
- Gedore 6704480 5-Piece Circlip Plier 41mm Jaw ESD Safe
- Gedore 1-Piece Circlip Plier, 292 mm Overall Internal ESD Safe
- Gedore 1-Piece Circlip Plier 85.5mm Jaw ESD Safe
