Gedore 1-Piece Circlip Plier, 320mm Overall External, 85.5mm Jaw ESD Safe

Subtotal (1 unit)*

$128.49

(exc. GST)

$141.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.49

*price indicative

RS Stock No.:
772-4242
Mfr. Part No.:
8000 A 4
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Circlip Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

320mm

ESD Safe

Yes

Material

Chrome Vanadium Steel

Jaw Length

85.5mm

Circlip Size Range

85 → 140 mm

Finish

Zinc Plated, Black, Chrome Plated

Jaw Shape

Straight

Jaw Style

External

Standards/Approvals

DIN 5254 Form B, DIN 983, DIN 471, DIN 5256 Form D, DIN 5254 Form A, DIN 984, DIN 5256 Form C, DIN 472

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
AT

GEDORE Pliers, Circlip Type, 3.2mm Tip Diameter - 8000 A Series - 8000 A 4


Get a grip on stubborn tasks with these handy pliers from GEDORE. They let you install and remove circlips for flexible use. Thanks to their generous length of 320mm, they're a good choice for tasks where you need a bit of reach. There's no need to stress about wear and tear with this robust pair thanks to the vanadium steel construction. Chrome plating ensures resistance to corrosion, so they can stand up to harsh environments.

Features & Benefits


• Bright red handles make them a doddle to spot

• Inbuilt spring between the grips allows for easy opening with minimal hand strain

• Compatible with circlips between 85 and 140mm in size for versatility

Applications


• DIY tasks

• Electrical engineering

• Factories

What are the handles made of?


The product's handles are plastic-dipped to provide a comfortable grip and protect you against electrical zaps.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy