CK T3659A 1-Piece Water Pump Plier, 240mm Overall
- RS Stock No.:
- 288-6283
- Distrelec Article No.:
- 303-80-051
- Mfr. Part No.:
- T3659A 240
- Brand:
- CK
Subtotal (1 unit)*
$74.89
(exc. GST)
$82.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.89 |
*price indicative
- RS Stock No.:
- 288-6283
- Distrelec Article No.:
- 303-80-051
- Mfr. Part No.:
- T3659A 240
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 240mm | |
| Number of Positions | 7 | |
| Material | Steel | |
| Handle Type | Polyvinyl Chloride | |
| ESD Safe | No | |
| Finish | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Pliers | ||
Number of Pieces 1 | ||
Overall Length 240mm | ||
Number of Positions 7 | ||
Material Steel | ||
Handle Type Polyvinyl Chloride | ||
ESD Safe No | ||
Finish Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK tool combines strength and durability with a drop forged chrome vanadium steel construction and a robust box joint design. Offering seven adjustable positions, it adapts to diverse needs with ease. The parallelogram-shaped jaws ensure a powerful grip on smooth and irregular surfaces, while the slim head and jaws enable efficient use in tight spaces. With PVC coated handles providing both grip and comfort, it's the ideal choice for versatile and comfortable use across various tasks.
PVC coated handles for grip and comfort
7 position adjustment capability
High strength and durability
Drop forged chrome vanadium steel construction
Slim head and jaws for use in confined spaces
Related links
- CK T3659A 1-Piece Water Pump Plier, 300 mm Overall
- CK T3659A 1-Piece Water Pump Plier, 180 mm Overall
- Stanley 2-84-301 6-Piece Water Pump Plier, 240 mm Overall
- Phoenix Contact 1212819 6-Piece Water Pump Plier, 240 mm Overall VDE/1000V Approved
- Phoenix Contact 1212365 1-Piece Water Pump Plier, 240 mm Overall VDE/1000V Approved
- BETA 1-Piece Water Pump Plier 35mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw
- RS PRO 2-Piece Water Pump Plier, 240 mm Overall Curved VDE/1000V Approved
