BETA 1-Piece Water Pump Plier, 240mm Overall Heat-Treated Jaw, 35mm Jaw

Unavailable
RS will no longer stock this product.
RS Stock No.:
233-1278
Mfr. Part No.:
1047 240
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Sub Type

Push Button Alignment 1047

Product Type

Water Pump Plier

Number of Pieces

1

Overall Length

240mm

VDE/1000V Approved

No

ESD Safe

No

Material

Chrome Vanadium Steel

Jaw Length

35mm

Jaw Opening

36mm

Jaw Style

Heat-Treated Jaw

Standards/Approvals

No

RoHS Status: Exempt

The BETA slip joint has a push button alignment.

Overall length 240mm

Quick, accurate adjustment by pressing push button

No accidental misadjustment

Heat-treated jaws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy