CK T3659A 1-Piece Water Pump Plier, 180mm Overall

Subtotal (1 unit)*

$139.26

(exc. GST)

$153.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.26

*price indicative

RS Stock No.:
288-6282
Distrelec Article No.:
303-80-050
Mfr. Part No.:
T3659A 175
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Water Pump Plier

Number of Pieces

1

Overall Length

180mm

Number of Positions

7

Handle Type

Polyvinyl Chloride

Material

Steel

ESD Safe

No

Finish

Chrome Vanadium Steel

Non-Sparking

Yes

Standards/Approvals

DIN 8976

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK tool combines strength and durability with a drop forged chrome vanadium steel construction and a robust box joint design. Offering seven adjustable positions, it adapts to diverse needs with ease. The parallelogram-shaped jaws ensure a powerful grip on smooth and irregular surfaces, while the slim head and jaws enable efficient use in tight spaces. With PVC coated handles providing both grip and comfort, it's the ideal choice for versatile and comfortable use across various tasks.

PVC coated handles for grip and comfort

7 position adjustment capability

High strength and durability

Drop forged chrome vanadium steel construction

Slim head and jaws for use in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy