Phoenix Contact 1212819 6-Piece Water Pump Plier, 240mm Overall VDE/1000V Approved

Subtotal (1 pack of 6 units)*

$425.98

(exc. GST)

$468.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$425.98$70.997

*price indicative

RS Stock No.:
131-229
Mfr. Part No.:
1212819
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Water Pump Plier

Sub Type

Water Pump Plier

Number of Pieces

6

VDE/1000V Approved

Yes

Overall Length

240mm

Handle Type

Ergonomic

Standards/Approvals

EAC Approval ID:RU x-DE.xx08.B.02974

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Water Pump Pliers is designed with an ergonomic handle. With notch grip areas and VDE insulation, these pliers offer excellent gripping performance for a variety of tasks.

Fatigue free working

Excellent transformation ratios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy