Facom 1-Piece Water Pump Plier, 240mm Overall, 60mm Jaw
- RS Stock No.:
- 235-8123
- Mfr. Part No.:
- 484A
- Brand:
- Facom
Subtotal (1 unit)*
$86.50
(exc. GST)
$95.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.50 |
*price indicative
- RS Stock No.:
- 235-8123
- Mfr. Part No.:
- 484A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Twin Slip Joint Multigrip Pliers | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Number of Positions | 7 | |
| Overall Length | 240mm | |
| Jaw Length | 60mm | |
| Jaw Opening | 33mm | |
| Finish | Satin | |
| Standards/Approvals | DIN ISO 8976, ASME B107.500, ISO 8976, NF ISO 8976 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Twin Slip Joint Multigrip Pliers | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Number of Positions 7 | ||
Overall Length 240mm | ||
Jaw Length 60mm | ||
Jaw Opening 33mm | ||
Finish Satin | ||
Standards/Approvals DIN ISO 8976, ASME B107.500, ISO 8976, NF ISO 8976 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 484 series is the twin slip-joint multigrip plier. The pliers has inter-slotted jaws distribute load ither side of central pin.The overall length of the plier is the 240 mm and the weight is the 345 g.
2 heavy-gauge slots for optimum safety and durability
Satin surface
Related links
- Facom 1-Piece Water Pump Plier 60mm Jaw
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- SAM 1-Piece Water Pump Plier 60mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 60mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 60mm Jaw
- BETA 1-Piece Water Pump Plier 48mm Jaw
- BETA 1-Piece Water Pump Plier 35mm Jaw
- CK T3659A 1-Piece Water Pump Plier, 240 mm Overall
