Stanley 2-84-301 6-Piece Water Pump Plier, 240mm Overall
- RS Stock No.:
- 279-2248
- Mfr. Part No.:
- 2-84-301
- Brand:
- Stanley
Subtotal (1 unit)*
$44.58
(exc. GST)
$49.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.58 |
*price indicative
- RS Stock No.:
- 279-2248
- Mfr. Part No.:
- 2-84-301
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Sub Type | Multigrip | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | No | |
| Overall Length | 240mm | |
| Number of Positions | 7 | |
| Handle Type | Polyvinyl Chloride | |
| ESD Safe | No | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Sub Type Multigrip | ||
Product Type Water Pump Plier | ||
Number of Pieces 6 | ||
VDE/1000V Approved No | ||
Overall Length 240mm | ||
Number of Positions 7 | ||
Handle Type Polyvinyl Chloride | ||
ESD Safe No | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Stanley PVC Coated multi grip Plier have induction-hardened jaws for long-lasting performance.
Finger protection
Related links
- Phoenix Contact 1212819 6-Piece Water Pump Plier, 240 mm Overall VDE/1000V Approved
- Phoenix Contact 1212365 1-Piece Water Pump Plier, 240 mm Overall VDE/1000V Approved
- CK T3659A 1-Piece Water Pump Plier, 240 mm Overall
- Facom 1-Piece Water Pump Plier 60mm Jaw
- RS PRO 2-Piece Water Pump Plier, 240 mm Overall Curved VDE/1000V Approved
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- BETA 1-Piece Water Pump Plier 48mm Jaw
- BETA 1-Piece Water Pump Plier 35mm Jaw
